- RS-artikelnummer:
- 541-3940
- Tillv. art.nr:
- W3G400-DA22-72
- Tillverkare / varumärke:
- ebm-papst
Denna produkt har utgått
- RS-artikelnummer:
- 541-3940
- Tillv. art.nr:
- W3G400-DA22-72
- Tillverkare / varumärke:
- ebm-papst
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
EC Axial Fans
Axial Fans with an external rotor motor giving the advantage of matched motor and impeller in a compact space. Using on-board electronics they offer simple noiseless speed control.
Can be speed controlled from a wall mounted controller
Speed controllable from either a 1-10V or 4-20mA signal
Mains input direct to fan
High efficiency DC motor
Motor IP rating: IP44
Speed controllable from either a 1-10V or 4-20mA signal
Mains input direct to fan
High efficiency DC motor
Motor IP rating: IP44
Specifikationer
Attribute | Value |
---|---|
Fan Type | Axial Plate Fan |
Air Flow | 5600m³/h |
Noise Level | 70dB(A) |
Depth | 98mm |
Supply Voltage | 200 → 277 V ac |
- RS-artikelnummer:
- 541-3940
- Tillv. art.nr:
- W3G400-DA22-72
- Tillverkare / varumärke:
- ebm-papst